Part Details for PR14EC1000-116/ACC-F03-1 by E-Switch Inc
Overview of PR14EC1000-116/ACC-F03-1 by E-Switch Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR14EC1000-116/ACC-F03-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR14EC1000-116/ACC-F03-1-ND
|
DigiKey | SWITCH PUSH DPST-NO 16A 125V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-EC1000116ACCF031
|
Mouser Electronics | Pushbutton Switches Illuminated Power SPST 16A 125V RoHS: Compliant | 0 |
|
$1.8100 | Order Now |
Part Details for PR14EC1000-116/ACC-F03-1
PR14EC1000-116/ACC-F03-1 CAD Models
PR14EC1000-116/ACC-F03-1 Part Data Attributes
|
PR14EC1000-116/ACC-F03-1
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PR14EC1000-116/ACC-F03-1
E-Switch Inc
PUSHBUTTON SWITCH,STRAIGHT,OFF-(ON),QUICK CONNECT TERMINAL
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | unknown | |
Actuator Angle | ||
Actuator Length | 0.512 inch | |
Actuator Type | PUSHBUTTON | |
Body Color | BLACK | |
Body Height | 21.3106 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Manufacturer Series | PR1 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Terminal Finish | SILVER | |
Terminal Length | 0.385 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |