Part Details for PR2200LCDSL by CyberPower
Overview of PR2200LCDSL by CyberPower
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR2200LCDSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5320
|
Newark | Ups, 120Vac, 2.07Kva/1.98Kw, No. Of Outlets:8Outlets, Capacity (Va/W):2.07Kva/1.98Kw, Input Voltage Ac Max:154V, Output Voltage:120Vac, Backup Time - Full Load:3Min, Product Range:Smart App Sinewave Ups Series, Length:17" Rohs Compliant: Yes |Cyber Power Systems PR2200LCDSL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$855.9500 | Buy Now |
DISTI #
5201-PR2200LCDSLTB-ND
|
DigiKey | 2070VA/1980W, Pure Sine Wave, NE Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
20 In Stock |
|
$855.9500 | Buy Now |
|
NAC | 2070VA UPS SMART APP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 21 |
|
$1,051.3700 | Buy Now |
|
Neutron USA | CyberPower Smart App Sinewave PR2200LCDSL 2070VA Pure Sine Wave Tower LCD UPS | 50 |
|
$856.9500 | Buy Now |