Part Details for PR2200RT2UN by CyberPower
Overview of PR2200RT2UN by CyberPower
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR2200RT2UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7464
|
Newark | 2200Va/2200W, Sine Wave, 2U, Nema L5-30P, 10 Ft Cord, 8 Nema 5-20R, Usb, Serial, Snmp, Relay, Epo, Powerpanel Business Edition Software, 3 Yr Warranty |Cyber Power Systems PR2200RT2UN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,271.9500 | Buy Now |
DISTI #
5201-PR2200RT2UNTB-ND
|
DigiKey | 2200VA/2200W, Sine Wave, 2U, NEM Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
20 In Stock |
|
$1,271.9500 | Buy Now |
|
NAC | 2200VA 2200W Sine Wave UPS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 19 |
|
$1,555.6600 | Buy Now |
|
Neutron USA | 2200VA/2200W SINE WAVE UPS 2U 8XNEMA 5-20R 10FT CORD 3YR WARR | 19 |
|
$1,273.0100 | Buy Now |