Part Details for PR24/35/SE by Alutronic Kuhlkorper Gmbh & Co Kg
Overview of PR24/35/SE by Alutronic Kuhlkorper Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR24/35/SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR24/35/SE
|
TME | Heatsink: extruded, U, TO220, black, L: 35mm, W: 32mm, H: 20mm, 8K/W Min Qty: 1 | 100 |
|
$13.1500 | Buy Now |
Part Details for PR24/35/SE
PR24/35/SE CAD Models
PR24/35/SE Part Data Attributes:
|
PR24/35/SE
Alutronic Kuhlkorper Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
PR24/35/SE
Alutronic Kuhlkorper Gmbh & Co Kg
Heat Sink, U, Transverse, Aluminum, Anodized,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALUTRONIC KUHLKORPER GMBH & CO KG | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Fin Orientation | TRANSVERSE | |
Finish | ANODIZED | |
Height | 20 mm | |
Length | 32 mm | |
Profile | U | |
Thermal Support Device Type | HEAT SINK | |
Width | 35 mm |