Part Details for PR35F504-UAAS by L-com Inc
Overview of PR35F504-UAAS by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR35F504-UAAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2936
|
Newark | Patch Panel, 32P, Usb A/A Coupler, 2U, Connector Type:Usb A/A Coupler, No. Of Ports:32Ports, Lan Category:-, Rack U Height:2U, Product Range:- Rohs Compliant: Yes |L-Com PR35F504-UAAS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$118.8300 / $135.1600 | Buy Now |
DISTI #
5073-PR35F504-UAAS-ND
|
DigiKey | 3.5""X19"" PNL W/32 USB A-A SHLD Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$137.4300 | Buy Now |
DISTI #
73600500
|
RS | 3.50in 32 Port Panel USB A/A Keystone Style CouplerShielded- | L-com PR35F504-UAAS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$510.0000 | RFQ |
|
Onlinecomponents.com | 3.5""X19"" PNL W/32 USB A-A SHLD RoHS: Compliant | 0 |
|
$454.4100 / $480.9600 | Buy Now |
DISTI #
PR35F504-UAAS
|
L-com US | This 19" rack panel features 32 shielded keystone style USB Type A/A couplers which mount flush with the panel face. The metal flange in which the couplers snap into is attached permanently to the panel with two 4-40 screws. The panel face has white silk screen numbers to simplify cable organization and tracking. Optional cable management bracket PR-CMB available (sold separately). Min Qty: 1 Package Multiple: 1 | 37 |
|
$109.9500 / $137.4400 | Buy Now |