Part Details for PR35F504B-SC6A by L-com Inc
Overview of PR35F504B-SC6A by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR35F504B-SC6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X3393
|
Newark | Patch Panel, 32P, Cat6A Rj45 Coupler, 2U, Connector Type:Rj45 Coupler, No. Of Ports:32Ports, Lan Category:Cat6A, Rack U Height:2U, Product Range:- Rohs Compliant: Yes |L-Com PR35F504B-SC6A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$717.6200 / $816.2300 | Buy Now |
DISTI #
5073-PR35F504B-SC6A-ND
|
DigiKey | 2U PNL W/32 C6A SHIELDED CPLRS Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$735.8600 | Buy Now |
DISTI #
73613708
|
RS | 3.50in 32 Port ECF Flange Mounted Category 6a Feed-Thru PanelShielded- | L-com PR35F504B-SC6A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$830.0000 | RFQ |
|
Onlinecomponents.com | 2U PNL W/32 C6A SHIELDED CPLRS RoHS: Compliant | 0 |
|
$728.4400 / $771.4800 | Buy Now |
DISTI #
PR35F504B-SC6A
|
L-com US | Secure mounting of category 6a couplers has never been better. L-com's exclusive flange mount shielded couplers pre-installed into standard 19" rack panels provide the best method for coupling up to 32 category 6a grade patch cables on a rack. The metal flange is attached permanently to the panel with two 4-40 screws. The shielded couplers provide protection against unwanted EMI/RFI emissions. Panels have a black powder coat finish for durability and each port is numbered to simplify cable organization and tracking. Larger volume quotations are available, Contact us today! Optional cable management bracket PR-CMB available (sold separately) Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 57 |
|
$664.0000 / $830.0000 | Buy Now |