-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PR6-5V-450-1A-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 5V Min Qty: 1 Lead time: 10 Weeks Container: Box |
986 In Stock |
|
$0.6545 / $1.1600 | Buy Now |
DISTI #
179-PR6-5V-450-1A
|
Mouser Electronics | General Purpose Relays 18.2 x 10.2 x 15.5 mm, 5 V, 10 A, SPST (1 Form A), Power Relay RoHS: Compliant | 610 |
|
$0.6440 / $1.1600 | Buy Now |
DISTI #
V99:2348_27010097
|
Arrow Electronics | Power Relay 5VDC 10A SPST-NO(18.2mm 10.2mm 15.5mm) THT Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 | Americas - 100 |
|
$0.4659 / $0.6174 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$0.6160 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5780 / $0.7180 | Buy Now | |
DISTI #
63459651
|
Verical | Power Relay 5VDC 10A SPST-NO(18.2mm 10.2mm 15.5mm) THT Min Qty: 10 Package Multiple: 1 Date Code: 2238 | Americas - 100 |
|
$0.4659 / $0.4985 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy