Part Details for PR601HL/C1,557 by NXP Semiconductors
Overview of PR601HL/C1,557 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PR601HL/C1,557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9422
|
Newark | High Performance Nfc Integrated Reader Solution/Tray Rohs Compliant: Yes |Nxp PR601HL/C1,557 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6800 / $9.9600 | Buy Now |
DISTI #
54X5436
|
Newark | Rfid Read/Write, 13.56Mhz, Lqfp-100, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Read, Write, Programmable Memory:-, Output Power:-, Rf Ic Case Style:Lqfp, No. Of Pins:100Pins, Supply Voltage Min:3V, Supply Voltage Rohs Compliant: Yes |Nxp PR601HL/C1,557 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.7400 / $14.8400 | Buy Now |
DISTI #
PR601HL/C1,557
|
Avnet Americas | - Trays (Alt: PR601HL/C1,557) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 35 Partner Stock |
|
RFQ | |
|
Rochester Electronics | IC RFID READER MODULE 100LQFP RoHS: Compliant Status: Obsolete Min Qty: 1 | 35 |
|
$9.7000 / $11.4100 | Buy Now |
Part Details for PR601HL/C1,557
PR601HL/C1,557 CAD Models
PR601HL/C1,557 Part Data Attributes
|
PR601HL/C1,557
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PR601HL/C1,557
NXP Semiconductors
PR601HL - High performance NFC integrated reader solution QFP 100-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Pin Count | 100 | |
Manufacturer Package Code | SOT407-1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQFP-G100 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |