Part Details for PRASD4-16F-BB0FW by TE Connectivity
Overview of PRASD4-16F-BB0FW by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRASD4-16F-BB0FW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H6551
|
Newark | Prasd4-16F-Bb0Fw=Power Rocker Rohs Compliant: Yes |Alcoswitch Te Connectivity PRASD4-16F-BB0FW Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $1.5700 | Buy Now |
DISTI #
PRASD4-16F-BB0FW-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 125V Min Qty: 2000 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6881 | Buy Now |
DISTI #
506-PRASD4-16F-BB0FW
|
Mouser Electronics | Rocker Switches SPDT BLK QC 16A ROCKER SWITCH RoHS: Compliant | 0 |
|
$1.6900 | Order Now |
|
Onlinecomponents.com | PRASD4-16F-BB0FW=POWER ROCKER RoHS: Compliant | 0 |
|
$1.2900 / $2.7100 | Buy Now |
|
Onlinecomponents.com | PRASD4-16F-BB0FW=POWER ROCKER RoHS: Compliant | 0 |
|
$1.3000 / $2.7300 | Buy Now |
DISTI #
000000000002660118
|
Sager | Rocker Switches SPDT BLK QC 16A ROCKER SWITCH Min Qty: 2000 | 0 |
|
$1.1900 / $1.4700 | Buy Now |
|
Master Electronics | PRASD4-16F-BB0FW=POWER ROCKER RoHS: Compliant | 0 |
|
$1.3000 / $2.7300 | Buy Now |
Part Details for PRASD4-16F-BB0FW
PRASD4-16F-BB0FW CAD Models
PRASD4-16F-BB0FW Part Data Attributes
|
PRASD4-16F-BB0FW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRASD4-16F-BB0FW
TE Connectivity
Rocker Switch, SPDT, On-off-(on), Latched, 16A, Wire Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Function | ON-OFF-(ON) | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |