Part Details for PRBS24 by Panduit Corp
Overview of PRBS24 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRBS24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X7104
|
Newark | Rigid Box Mounting Bracket For Up To Fou |Panduit PRBS24 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5200 / $9.9700 | Buy Now |
DISTI #
298-23134-ND
|
DigiKey | RIGID BOX MOUNTING BRACKET Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
40 In Stock |
|
$5.5144 / $5.8300 | Buy Now |
DISTI #
PRBS24
|
Avnet Americas | Rigid Box Mounting Bracket for up to Four 4.00in or 4 11/16in Boxes 24in Stud Spacing Pre-Galvanized Steel Silver - Bulk (Alt: PRBS24) Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4300 | Buy Now |
DISTI #
644-PRBS24
|
Mouser Electronics | Conduit Fittings & Accessories Rigid Box Mounting Bracket RoHS: Compliant | 0 |
|
$5.5100 / $5.8300 | Order Now |
DISTI #
PANPRBS24
|
Heilind Electronics | RIGID BOX MOUNTING BRACKET UP FOR TO FOU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rigid box mounting bracket for up to four 4.00" or 4 11/16" boxes for 24" stud spacing, | 25 Factory Stock |
|
$5.0500 / $5.8900 | Buy Now |
DISTI #
000000000005130150
|
Sager | Conduit Fittings & Accessories Rigid Box Mounting Bracket Min Qty: 25 | 0 |
|
$4.6200 / $5.8300 | Buy Now |
|
Master Electronics | Rigid box mounting bracket for up to four 4.00" or 4 11/16" boxes for 24" stud spacing, | 25 Factory Stock |
|
$5.0500 / $5.8900 | Buy Now |
Part Details for PRBS24
PRBS24 CAD Models
PRBS24 Part Data Attributes
|
PRBS24
Panduit Corp
Buy Now
|
Compare Parts:
PRBS24
Panduit Corp
|
Samacsys Manufacturer | Panduit |