Part Details for PRBSA1-16L-BB0BW by TE Connectivity
Overview of PRBSA1-16L-BB0BW by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRBSA1-16L-BB0BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRBSA1-16L-BB0BW-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for PRBSA1-16L-BB0BW
PRBSA1-16L-BB0BW CAD Models
PRBSA1-16L-BB0BW Part Data Attributes
|
PRBSA1-16L-BB0BW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRBSA1-16L-BB0BW
TE Connectivity
Rocker Switch, SPST, Latched, 16A, Solder Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Actuator Type | ROCKER | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |