Part Details for PRC10W-72-D12 by Bel Fuse
Overview of PRC10W-72-D12 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRC10W-72-D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRC10W-72-D12
|
Avnet Americas | DC-DC ISOLATED, 10 W, 8.5~160 VDC INPUT, ?12 VDC, 0.416 A, DUAL REGULATED OUTPUT, DIP - Rail/Tube (Alt: PRC10W-72-D12) Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$41.2920 / $51.6150 | Buy Now |