Part Details for PRCSA1-20L-BB0BW by TE Connectivity
Overview of PRCSA1-20L-BB0BW by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRCSA1-20L-BB0BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9813
|
Newark | Prcsa1-20L-Bb0Bw, power Rocker |Alcoswitch Te Connectivity PRCSA1-20L-BB0BW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1500 |
|
$5.0400 / $7.3000 | Buy Now |
DISTI #
11H7243
|
Newark | Rocker Switch, straight, spst, on-Off, solder Terminal, rocker |Alcoswitch Te Connectivity PRCSA1-20L-BB0BW Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 / $4.1100 | Buy Now |
DISTI #
2266-PRCSA1-20L-BB0BW-ND
|
DigiKey | SWITCH ROCKER Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
1500 In Stock |
|
$4.0000 / $4.3200 | Buy Now |
DISTI #
506-PRCSA1-20L-BB0BW
|
Mouser Electronics | Rocker Switches DP ON-NON-OFF PNL PWR ROCKER SWITCH | 0 |
|
$4.0500 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON OFF SPST Solder Lug Curved Rocker 20A 277VAC 559.27VA >100000Cycles Tray RoHS: Compliant |
1500 Partner Stock |
|
$3.1000 / $4.6200 | Buy Now |
DISTI #
25297280
|
Verical | Switch Rocker ON OFF SPST Solder Lug Curved Rocker 20A 277VAC 559.27VA >100000Cycles Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 1500 |
|
$3.7500 / $4.0500 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF SPST Solder Lug Curved Rocker 20A 277VAC 559.27VA >100000Cycles Tray RoHS: Compliant |
1500 Partner Stock |
|
$3.1000 / $4.6200 | Buy Now |