Part Details for PRD-11AJ0-120 by TE Connectivity
Overview of PRD-11AJ0-120 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PRD-11AJ0-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C1562
|
Newark | Power Relay, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current:20A, Product Range:Prd Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Screw, Contact Voltage Vdc:125Vdcrohs Compliant: Yes |Potter&brumfield Te Connectivity PRD-11AJ0-120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$77.2100 / $99.2800 | Buy Now |
DISTI #
PRD-11AJ0-120-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 20A 120V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
39 In Stock |
|
$74.2491 / $95.4600 | Buy Now |
DISTI #
26C1562
|
Avnet Americas | PRD Series Power Relay Open Type 2-Form C (2 CO) 120 VAC 290 Ohm 9.8 VA Silver Cadmium Oxide Screw Termination - Bulk (Alt: 26C1562) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 15 Partner Stock |
|
$82.7200 / $99.2800 | Buy Now |
DISTI #
655-PRD-11AJ0-120
|
Mouser Electronics | General Purpose Relays 20AMP120VAC 2FORMC DPDT 2C/O | 5 |
|
$68.3200 / $89.6600 | Buy Now |
|
Onlinecomponents.com | Power Relay 120VAC 20A DPDT(85.73x63.8x63.5)mm RoHS: Compliant |
582 In Stock |
|
$58.7100 / $83.7700 | Buy Now |
DISTI #
2-1393127-0
|
TTI | General Purpose Relays PRD-11AJ0-120=PRD Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 39 In Stock |
|
$60.1800 / $84.1900 | Buy Now |
DISTI #
AMP2-1393127-0
|
Interstate Connecting Components | PRD-11AJ0-120=PRD | 0 |
|
$81.0154 / $87.2475 | Buy Now |
DISTI #
000000000000048856
|
Sager | General Purpose Relays 20AMP120VAC 2FORMC DPDT 2C/O Min Qty: 40 | 0 |
|
$70.0100 | Buy Now |
|
Master Electronics | Power Relay 120VAC 20A DPDT(85.73x63.8x63.5)mm RoHS: Compliant |
582 In Stock |
|
$58.7100 / $83.7700 | Buy Now |
Part Details for PRD-11AJ0-120
PRD-11AJ0-120 CAD Models
PRD-11AJ0-120 Part Data Attributes
|
PRD-11AJ0-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRD-11AJ0-120
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 9800mW (COIL), 20A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 63.8 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 85.7 mm | |
Coil Current(AC)-Max | 0.082 A | |
Coil Power | 9800 mW | |
Coil Resistance | 290 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Physical Dimension | 85.7mm x 63.8mm x 63.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |