Part Details for PRD-11AJ0-24 by TE Connectivity
Overview of PRD-11AJ0-24 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRD-11AJ0-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7501
|
Newark | Prd-11Aj0-24=Prd |Potter&brumfield Te Connectivity PRD-11AJ0-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$110.0800 / $141.5400 | Buy Now |
DISTI #
96B0703
|
Newark | Prd-11Aj0-24=Prd Rohs Compliant: Yes |Potter&brumfield Te Connectivity PRD-11AJ0-24 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.5900 / $101.8300 | Buy Now |
DISTI #
655-PRD-11AJ0-24
|
Mouser Electronics | General Purpose Relays DPDT 20A 24VAC 12Ohm HEAVY DUTY PWR RELA | 4 |
|
$107.2000 / $168.1500 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VAC 20A DPDT(85.73x63.8x63.5)mm RoHS: Compliant |
16 In Stock |
|
$104.0900 / $112.6000 | Buy Now |
DISTI #
000000000000048857
|
Sager | General Purpose Relays DPDT 20A 24VAC 12Ohm HEAVY DUTY PWR RELA | 0 |
|
Buy Now | |
DISTI #
C1S757100096537
|
Chip1Stop | Electromechanical Relay DPDT 20A 24VAC 12Ohm RoHS: Compliant | 11 |
|
$110.0000 / $121.0000 | Buy Now |
|
Master Electronics | Power Relay 24VAC 20A DPDT(85.73x63.8x63.5)mm RoHS: Compliant |
16 In Stock |
|
$104.0900 / $112.6000 | Buy Now |
Part Details for PRD-11AJ0-24
PRD-11AJ0-24 CAD Models
PRD-11AJ0-24 Part Data Attributes
|
PRD-11AJ0-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRD-11AJ0-24
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 9800mW (COIL), 20A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 63.8 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 85.7 mm | |
Coil Current(AC)-Max | 0.408 A | |
Coil Power | 9800 mW | |
Coil Resistance | 12 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Physical Dimension | 85.7mm x 63.8mm x 63.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |