Part Details for PRD-11AN0-120 by TE Connectivity
Overview of PRD-11AN0-120 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PRD-11AN0-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H3017
|
Newark | Prd-11An0-120=Prd |Potter&brumfield Te Connectivity PRD-11AN0-120 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.0800 / $118.6800 | Buy Now |
DISTI #
2-1393127-3
|
Avnet Americas | Electromechanical Relay DPDT 25A 120VAC 290Ohm - Bulk (Alt: 2-1393127-3) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-PRD-11AN0-120
|
Mouser Electronics | General Purpose Relays 30AMP120VAC 2FORMC DPDT 2C/O RoHS: Compliant | 24 |
|
$123.8900 / $149.8000 | Buy Now |
|
Onlinecomponents.com | Power Relay 120VAC 25A DPDT(85.73x63.8x63.5)mm RoHS: Compliant |
159 In Stock |
|
$108.3200 / $305.7900 | Buy Now |
DISTI #
77831178
|
Verical | Power Relay 120VAC 25A DPDT(85.73x63.8x63.5)mm Min Qty: 1 Package Multiple: 1 Date Code: 1402 | Americas - 154 |
|
$143.6890 / $397.5270 | Buy Now |
DISTI #
000000000002452551
|
Sager | General Purpose Relays 30AMP120VAC 2FORMC DPDT 2C/O | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 120VAC 25A DPDT(85.73x63.8x63.5)mm RoHS: Compliant |
159 In Stock |
|
$108.3200 / $305.7900 | Buy Now |
Part Details for PRD-11AN0-120
PRD-11AN0-120 CAD Models
PRD-11AN0-120 Part Data Attributes
|
PRD-11AN0-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRD-11AN0-120
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 9800mW (COIL), 30A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 63.8 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 85.7 mm | |
Coil Current(AC)-Max | 0.082 A | |
Coil Power | 9800 mW | |
Coil Resistance | 290 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Physical Dimension | 85.7mm x 63.8mm x 63.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |