Part Details for PRD-11AY0-240 by TE Connectivity
Overview of PRD-11AY0-240 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PRD-11AY0-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9284
|
Newark | Relay, Dpdt, 277Vac, 50Vdc, 25A, Contact Configuration:Dpdt, Coil Voltage:240Vac, Contact Current:25A, Product Range:Prd Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Relay Terminals:Screw Rohs Compliant: Yes |Potter&brumfield Te Connectivity PRD-11AY0-240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$66.1300 / $73.7000 | Buy Now |
DISTI #
48M7507
|
Newark | Prd-11Ay0-240=Prd |Potter&brumfield Te Connectivity PRD-11AY0-240 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.1100 / $66.6300 | Buy Now |
DISTI #
PB506-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 25A 240V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
32 In Stock |
|
$59.1456 / $74.9200 | Buy Now |
DISTI #
18M9284
|
Avnet Americas | Electromechanical Relay DPDT 25A 240VAC 1.2KOhm - Bulk (Alt: 18M9284) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 40 Partner Stock |
|
$66.1300 / $73.7200 | Buy Now |
DISTI #
3-1393127-0
|
Avnet Americas | Electromechanical Relay DPDT 25A 240VAC 1.2KOhm - Bulk (Alt: 3-1393127-0) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$46.0672 / $55.4368 | Buy Now |
DISTI #
655-PRD-11AY0-240
|
Mouser Electronics | General Purpose Relays DPDT SCR TERM 240VAC RoHS: Compliant | 61 |
|
$50.6100 / $63.0900 | Buy Now |
|
Onlinecomponents.com | Power Relay 240VAC 25A DPDT(85.73x63.8x63.5)mm Chassis Mount RoHS: Compliant |
123 In Stock |
|
$37.4100 / $50.7600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | PRD-11AYO-240V | 2 |
|
$36.6600 | Buy Now |
|
Quest Components | PRD-11AYO-240V | 1 |
|
$32.5000 | Buy Now |
Part Details for PRD-11AY0-240
PRD-11AY0-240 CAD Models
PRD-11AY0-240 Part Data Attributes
|
PRD-11AY0-240
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRD-11AY0-240
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 9800mW (COIL), 25A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 63.8 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 85.7 mm | |
Coil Current(AC)-Max | 0.041 A | |
Coil Operate Voltage(AC) | 204 V | |
Coil Power | 9800 mW | |
Coil Resistance | 1200 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil Voltage-Nom | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 25A@277VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 7A@50VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 50 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 85.7mm x 63.8mm x 63.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |