Part Details for PRD-11DG1-24 by TE Connectivity
Overview of PRD-11DG1-24 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRD-11DG1-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7512
|
Newark | Prd-11Dg1-24=Prd Rohs Compliant: Yes |Potter&brumfield Te Connectivity PRD-11DG1-24 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$78.2900 / $85.2000 | Buy Now |
DISTI #
655-PRD-11DG1-24
|
Mouser Electronics | General Purpose Relays DPDT 24VDC 30A QC RoHS: Compliant | 9 |
|
$71.5900 / $85.0100 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 30A DPDT(85.73x63.8x63.5)mm RoHS: Compliant |
216 In Stock |
|
$49.1700 / $73.1900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$52.6500 | Buy Now |
|
Quest Components | 6 |
|
$57.0375 | Buy Now | |
DISTI #
4-1393127-2
|
TTI | General Purpose Relays PRD-11DG1-24=PRD Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000710076
|
Sager | General Purpose Relays DPDT 24VDC 30A QC | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 24VDC 30A DPDT(85.73x63.8x63.5)mm RoHS: Compliant |
216 In Stock |
|
$49.1700 / $73.1900 | Buy Now |
Part Details for PRD-11DG1-24
PRD-11DG1-24 CAD Models
PRD-11DG1-24 Part Data Attributes:
|
PRD-11DG1-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRD-11DG1-24
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.083A (COIL), 24VDC (COIL), 2000mW (COIL), 30A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 63.8 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 85.7 mm | |
Coil Current(DC)-Max | 0.083 A | |
Coil Power | 2000 mW | |
Coil Resistance | 288 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Physical Dimension | 85.7mm x 63.8mm x 63.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |