Part Details for PRD-11DH0-110 by TE Connectivity
Overview of PRD-11DH0-110 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PRD-11DH0-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M9957
|
Newark | Relay, Dpdt, 125Vdc, 20A, Contact Configuration:Dpdt, Coil Voltage:110Vdc, Contact Current:20A, Product Range:Prd Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Screw Rohs Compliant: Yes |Potter&brumfield Te Connectivity PRD-11DH0-110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 142 |
|
$79.9600 / $97.3100 | Buy Now |
DISTI #
PB502-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 20A 110V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
30 In Stock |
|
$68.9931 / $87.3900 | Buy Now |
DISTI #
655-PRD-11DH0-110
|
Mouser Electronics | General Purpose Relays DPDT SCR TERM 110VDC RoHS: Compliant | 47 |
|
$64.1700 / $78.8600 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 110VDC Coil - 20A Contact - 125VDC Switching - Non Latching Coil - Screw Terminal - Chassis Mount. RoHS: Compliant |
158 In Stock |
|
$51.1600 / $69.4800 | Buy Now |
DISTI #
77693907
|
Verical | Power Relay 110VDC 20A DPDT(85.73x63.8x63.5)mm Screw Mount Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 153 |
|
$63.9123 / $87.1769 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$36.3300 | Buy Now | |
DISTI #
4-1393127-6
|
TTI | General Purpose Relays PRD-11DH0-110 Min Qty: 40 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$57.3600 / $61.1700 | Buy Now |
DISTI #
AMP4-1393127-6
|
Interstate Connecting Components | PRD-11DH0-110=PRD | 0 |
|
$70.2617 / $75.6665 | Buy Now |
DISTI #
000000000000048860
|
Sager | General Purpose Relays DPDT SCR TERM 110VDC Min Qty: 40 | 0 |
|
$60.7200 / $63.2500 | Buy Now |
Part Details for PRD-11DH0-110
PRD-11DH0-110 CAD Models
PRD-11DH0-110 Part Data Attributes:
|
PRD-11DH0-110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRD-11DH0-110
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.018A (COIL), 110VDC (COIL), 2000mW (COIL), 20A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 63.8 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 85.7 mm | |
Coil Current(DC)-Max | 0.018 A | |
Coil Power | 2000 mW | |
Coil Resistance | 6050 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TRAY | |
Physical Dimension | 85.7mm x 63.8mm x 63.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |