Part Details for PRD-3AJ0-120 by TE Connectivity
Overview of PRD-3AJ0-120 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRD-3AJ0-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M1539
|
Newark | Relay, Spst-No, 125Vdc, 20A, Contact Configuration:Spst-No, Coil Voltage:120Vac, Contact Current:20A, Product Range:Prd Series, Relay Mounting:Panel Mount, Coil Type:-, Contact Voltage Vac:-, Relay Terminals:Screw, Carry Current:20A Rohs Compliant: Yes |Potter&brumfield Te Connectivity PRD-3AJ0-120 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4900 / $36.1300 | Buy Now |
DISTI #
2266-PRD-3AJ0-120-ND
|
DigiKey | RELAY GEN PURPOSE SPST 20A 120V Min Qty: 3 Lead time: 9 Weeks Container: Tray MARKETPLACE PRODUCT |
320 In Stock |
|
$25.4500 / $31.7100 | Buy Now |
DISTI #
PB1348-ND
|
DigiKey | RELAY GEN PURPOSE SPST 20A 120V Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
655-PRD-3AJ0-120
|
Mouser Electronics | General Purpose Relays SPST-NO-DM 120VAC 20A Magnetic blowout RoHS: Compliant | 18 |
|
$48.2900 | Buy Now |
DISTI #
AMP7-1393127-4
|
Heilind Electronics | PRD-3AJ0-120=PRD | Americas - 138 in Stock |
|
$48.8629 / $52.6216 | Buy Now |
|
Onlinecomponents.com | Power Relay - Open Style - 1 form X (1 NO-DM) - 120VAC Coil - 20A Contact Rating - 600VAC/125VDC Switching - Screw Termination - Chassis Mount. RoHS: Compliant |
320 Partner Stock |
|
$48.3800 / $52.6100 | Buy Now |
DISTI #
16506399
|
Verical | Power Relay 120VAC 20A SPST-NO-DM(63.3mm 63.75mm 57.9mm) Screw Mount Min Qty: 3 Package Multiple: 1 | Americas - 320 |
|
$23.8600 / $29.7300 | Buy Now |
DISTI #
7-1393127-4
|
TTI | General Purpose Relays PRD-3AJ0-120 CONTACTORS Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
AMP7-1393127-4
|
Interstate Connecting Components | PRD-3AJ0-120=PRD | 46 |
|
$48.8629 / $52.6216 | Buy Now |
DISTI #
C1S757100657806
|
Chip1Stop | Power Relay 120VAC 20A SPST-NO-DM(63.3x63.75x57.9)mm RoHS: Compliant | 320 |
|
$27.2000 / $36.6000 | Buy Now |
Part Details for PRD-3AJ0-120
PRD-3AJ0-120 CAD Models
PRD-3AJ0-120 Part Data Attributes
|
PRD-3AJ0-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRD-3AJ0-120
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 9800mW (COIL), 20A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 63.8 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 85.7 mm | |
Coil Current(AC)-Max | 0.082 A | |
Coil Power | 9800 mW | |
Coil Resistance | 290 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Physical Dimension | 85.7mm x 63.8mm x 63.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO-DM | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |