Part Details for PRD-3AP4-120 by TE Connectivity
Overview of PRD-3AP4-120 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRD-3AP4-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C7147
|
Newark | Prd-3Ap4-120=Prd |Potter&brumfield Te Connectivity PRD-3AP4-120 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.1700 / $56.4900 | Buy Now |
|
Onlinecomponents.com | Power Relay 120VAC 50A SPST-NO-DM(79x63.5x57.9)mm RoHS: Compliant |
24 In Stock |
|
$53.3000 / $76.8300 | Buy Now |
DISTI #
000000000002452568
|
Sager | General Purpose Relays SPST-NO-DM50A 120VAC HEAVY DUTY PWR RELA | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 120VAC 50A SPST-NO-DM(79x63.5x57.9)mm RoHS: Compliant |
24 In Stock |
|
$53.3000 / $76.8300 | Buy Now |
Part Details for PRD-3AP4-120
PRD-3AP4-120 CAD Models
PRD-3AP4-120 Part Data Attributes
|
PRD-3AP4-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRD-3AP4-120
TE Connectivity
Power/Signal Relay, 1 Form X, SPST-NO-DM, Momentary, 9800mW (Coil), 50A (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 63.8 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 85.7 mm | |
Coil Current(AC)-Max | 0.082 A | |
Coil Power | 9800 mW | |
Coil Resistance | 290 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 50 A | |
Contact Current(DC)-Max | 50 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Physical Dimension | 85.7mm x 63.8mm x 63.5mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO-DM | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |