Part Details for PRD-3DG0-12 by TE Connectivity
Overview of PRD-3DG0-12 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRD-3DG0-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F1062
|
Newark | Prd-3Dg0-12=Prd |Potter&brumfield Te Connectivity PRD-3DG0-12 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1500 / $34.6400 | Buy Now |
DISTI #
655-PRD-3DG0-12
|
Mouser Electronics | General Purpose Relays SPST-NO-DM 30A 12VDC | 16 |
|
$36.2000 / $45.1000 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 30A SPST-NO-DM(63.3x63.75x57.9)mm RoHS: Compliant |
40 In Stock |
|
$27.0800 / $41.1600 | Buy Now |
DISTI #
000000000002140819
|
Sager | General Purpose Relays SPST-NO-DM 30A 12VDC | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 12VDC 30A SPST-NO-DM(63.3x63.75x57.9)mm RoHS: Compliant |
40 In Stock |
|
$27.0800 / $41.1600 | Buy Now |
Part Details for PRD-3DG0-12
PRD-3DG0-12 CAD Models
PRD-3DG0-12 Part Data Attributes
|
PRD-3DG0-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRD-3DG0-12
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.167A (COIL), 12VDC (COIL), 2000mW (COIL), 30A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 63.8 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 85.7 mm | |
Coil Current(DC)-Max | 0.167 A | |
Coil Power | 2000 mW | |
Coil Resistance | 71 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Physical Dimension | 85.7mm x 63.8mm x 63.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SCREW |