Part Details for PRD-5AG0-120 by TE Connectivity
Overview of PRD-5AG0-120 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRD-5AG0-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7538
|
Newark | Prd-5Ag0-120=Prd |Potter&brumfield Te Connectivity PRD-5AG0-120 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$85.0400 / $88.1600 | Buy Now |
DISTI #
91B5823
|
Newark | Relays, Power, Spdt, 240Vac, 30A, Panel, Contact Configuration:Spdt, Coil Voltage:120Vac, Contact Current:50A, Product Range:Prd Series, Relay Mounting:Panel Mount, Coil Type:Ac, Contact Voltage Vac:600Vac, Contact Voltage Vdc:125Vdcrohs Compliant: Yes |Potter&brumfield Te Connectivity PRD-5AG0-120 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.5800 / $84.0400 | Buy Now |
DISTI #
9-1393127-9
|
Avnet Americas | Electromechanical Relay SPDT 30A 120VAC 290Ohm - Bulk (Alt: 9-1393127-9) Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-PRD-5AG0-120
|
Mouser Electronics | General Purpose Relays SPDT 30A 120VAC RoHS: Compliant | 10 |
|
$82.0200 / $87.0900 | Buy Now |
|
Onlinecomponents.com | Power Relay 120VAC 30A SPDT(63.3x63.75x57.9)mm RoHS: Compliant |
67 Partner Stock |
|
$67.0100 / $95.6900 | Buy Now |
DISTI #
17174549
|
Verical | Power Relay 120VAC 30A SPDT(63.3mm 63.75mm 57.9mm) Screw Mount Min Qty: 1 Package Multiple: 1 | Americas - 67 |
|
$80.8500 / $87.3200 | Buy Now |
DISTI #
9-1393127-9
|
Avnet Americas | Electromechanical Relay SPDT 30A 120VAC 290Ohm - Bulk (Alt: 9-1393127-9) Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity PRD-5AG0-120
|
PEI Genesis | Power/Signal Relay SPDT Mome | 67 |
|
Buy Now | |
DISTI #
000000000002452574
|
Sager | General Purpose Relays SPDT 30A 120VAC | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 120VAC 30A SPDT(63.3x63.75x57.9)mm RoHS: Compliant |
67 Partner Stock |
|
$67.0100 / $95.6900 | Buy Now |
Part Details for PRD-5AG0-120
PRD-5AG0-120 CAD Models
PRD-5AG0-120 Part Data Attributes:
|
PRD-5AG0-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRD-5AG0-120
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 9800mW (COIL), 30A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 63.8 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 85.7 mm | |
Coil Current(AC)-Max | 0.041 A | |
Coil Power | 9800 mW | |
Coil Resistance | 290 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Physical Dimension | 85.7mm x 63.8mm x 63.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |