Part Details for PRD-5AY0-480 by TE Connectivity
Overview of PRD-5AY0-480 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PRD-5AY0-480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H3033
|
Newark | Prd-5Ay0-480=Prd |Potter&brumfield Te Connectivity PRD-5AY0-480 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.2800 / $62.2300 | Buy Now |
DISTI #
655-PRD-5AY0-480
|
Mouser Electronics | General Purpose Relays SPDT 25A 480VAC RoHS: Compliant | 0 |
|
$61.6500 / $63.7800 | Order Now |
DISTI #
000000000002452577
|
Sager | General Purpose Relays SPDT 25A 480VAC | 0 |
|
Buy Now |
Part Details for PRD-5AY0-480
PRD-5AY0-480 CAD Models
PRD-5AY0-480 Part Data Attributes:
|
PRD-5AY0-480
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRD-5AY0-480
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 9800mW (COIL), 25A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 63.8 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 85.7 mm | |
Coil Current(AC)-Max | 0.02 A | |
Coil Power | 9800 mW | |
Coil Resistance | 4500 Ω | |
Coil Voltage(AC)-Max | 480 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Physical Dimension | 85.7mm x 63.8mm x 63.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |