Part Details for PRD-7DG0-110 by TE Connectivity
Overview of PRD-7DG0-110 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRD-7DG0-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H3103
|
Newark | Prd-7Dg0-110=Prd |Potter&brumfield Te Connectivity PRD-7DG0-110 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.9900 / $96.8200 | Buy Now |
DISTI #
PB2292-ND
|
DigiKey | RELAY GEN PURPOSE DPST 30A 110V Min Qty: 1 Lead time: 54 Weeks Container: Bulk |
39 In Stock |
|
$93.4725 / $110.0100 | Buy Now |
DISTI #
655-PRD-7DG0-110
|
Mouser Electronics | General Purpose Relays DPST-NO 30A 110VDC RoHS: Compliant | 0 |
|
$93.4700 | Order Now |
DISTI #
71707576
|
RS | TE, IND Devices, Relay, PRD-7DG0-110=PRD | TE Connectivity PRD-7DG0-110 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$130.7100 | RFQ |
DISTI #
1-1393130-4
|
TTI | General Purpose Relays PRD-7DG0-110 CONTACTORS Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000002452622
|
Sager | General Purpose Relays DPST-NO 30A 110VDC | 0 |
|
Buy Now |
Part Details for PRD-7DG0-110
PRD-7DG0-110 CAD Models
PRD-7DG0-110 Part Data Attributes
|
PRD-7DG0-110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRD-7DG0-110
TE Connectivity
Power/Signal Relay, DPST, Momentary, 0.018A (Coil), 110VDC (Coil), 2000mW (Coil), 30A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 63.8 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 85.7 mm | |
Coil Current(DC)-Max | 0.018 A | |
Coil Power | 2000 mW | |
Coil Resistance | 6050 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Physical Dimension | 85.7mm x 63.8mm x 63.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SCREW |