Part Details for PRD15-Q24-S12-P-M-TR by CUI Inc
Overview of PRD15-Q24-S12-P-M-TR by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRD15-Q24-S12-P-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4070
|
Newark | Dc-Dc Converter - 12 Vdc 0.131.3 A 15.6 W 936 Vdc |Cui PRD15-Q24-S12-P-M-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8700 / $56.7500 | Buy Now |
|
Onlinecomponents.com | 15 W, 4:1 Input Range, Single Regulated Output, 2250 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 0.13~1.3 A, 15.6 W, 9~36 Vdc Input Range RoHS: Compliant |
196 Partner Stock |
|
$24.4600 / $53.3500 | Buy Now |
|
Master Electronics | 15 W, 4:1 Input Range, Single Regulated Output, 2250 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 0.13~1.3 A, 15.6 W, 9~36 Vdc Input Range RoHS: Compliant |
196 Partner Stock |
|
$24.4600 / $53.3500 | Buy Now |
Part Details for PRD15-Q24-S12-P-M-TR
PRD15-Q24-S12-P-M-TR CAD Models
PRD15-Q24-S12-P-M-TR Part Data Attributes:
|
PRD15-Q24-S12-P-M-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PRD15-Q24-S12-P-M-TR
CUI Inc
DC/DC CONVERTER 12V 15W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 260 |