Part Details for PRD15-Q48-S12-P-D by CUI Inc
Overview of PRD15-Q48-S12-P-D by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRD15-Q48-S12-P-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4076
|
Newark | Dc-Isolated 15.6W 18 75Vinput 12V1.3Apos Logicsin |Cui PRD15-Q48-S12-P-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.7400 / $37.5200 | Buy Now |
DISTI #
V79:2366_24536795
|
Arrow Electronics | Module DC-DC 48VIN 1-OUT 12V 1.3A 15.6W 6-Pin DIP Module Tray Min Qty: 1 Package Multiple: 1 | Americas - 90 |
|
$19.4300 | Buy Now |
|
Onlinecomponents.com | 15 W, 4:1 Input Range, Single Regulated Output, 2250 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 0.13~1.3 A, 15.6 W, 18~75 Vdc Input Range RoHS: Compliant |
266 Partner Stock |
|
$29.2300 / $115.4400 | Buy Now |
DISTI #
61885354
|
Verical | Module DC-DC 48VIN 1-OUT 12V 1.3A 15.6W 6-Pin DIP Module Tray Min Qty: 3 Package Multiple: 1 | Americas - 266 |
|
$19.3300 / $21.8400 | Buy Now |
DISTI #
38490573
|
Verical | Module DC-DC 48VIN 1-OUT 12V 1.3A 15.6W 6-Pin DIP Module Tray Min Qty: 1 Package Multiple: 1 | Americas - 90 |
|
$19.4300 | Buy Now |
|
Master Electronics | 15 W, 4:1 Input Range, Single Regulated Output, 2250 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 0.13~1.3 A, 15.6 W, 18~75 Vdc Input Range RoHS: Compliant |
266 Partner Stock |
|
$29.2300 / $115.4400 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 15.6W 18-75Vin 12V 1.3A Pos logic DIP | 50 |
|
$83.7600 | Buy Now |
Part Details for PRD15-Q48-S12-P-D
PRD15-Q48-S12-P-D CAD Models
PRD15-Q48-S12-P-D Part Data Attributes:
|
PRD15-Q48-S12-P-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PRD15-Q48-S12-P-D
CUI Inc
12 Vdc, 0.13~1.3 A, 15.6 W, 18~75 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 260 |