Part Details for PRDA-11AGA-120 (ALTERNATE: 7-1393131-4) by TE Connectivity
Overview of PRDA-11AGA-120 (ALTERNATE: 7-1393131-4) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRDA-11AGA-120 (ALTERNATE: 7-1393131-4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70198952
|
RS | General Purpose Relay, DPDT, 50 A, 120 VAC, Screw Terminal, PRD Series | TE Connectivity PRDA-11AGA-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$95.2500 | Buy Now |