Part Details for PRDA-11AYA-240 by TE Connectivity
Overview of PRDA-11AYA-240 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PRDA-11AYA-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C1337
|
Newark | Relays, Power, Dpdt, 240Vac, 25A, Panel, Contact Configuration:Dpdt, Coil Voltage:240Vac, Contact Current:25A, Product Range:Prd Series, Relay Mounting:Panel Mount, Coil Type:Ac, Contact Voltage Vac:277V, Relay Terminals:Screw Rohs Compliant: Yes |Potter&brumfield Te Connectivity PRDA-11AYA-240 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.3500 / $123.3300 | Buy Now |
DISTI #
655-PRDA-11AYA-240
|
Mouser Electronics | General Purpose Relays DPDT 25A 240VAC RoHS: Compliant | 0 |
|
$146.5100 | Order Now |
|
Onlinecomponents.com | Power Relay 240VAC 25A DPDT(107.96x63.8x63.5)mm RoHS: Compliant |
4 In Stock |
|
$98.5400 / $140.7000 | Buy Now |
DISTI #
51635603
|
Verical | Power Relay 240VAC 25A DPDT(85.73x63.8x63.5)mm Screw Mount Min Qty: 1 Package Multiple: 1 Date Code: 1724 | Americas - 3 |
|
$170.5455 / $173.4895 | Buy Now |
DISTI #
000000000002452628
|
Sager | General Purpose Relays DPDT 25A 240VAC | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 240VAC 25A DPDT(107.96x63.8x63.5)mm RoHS: Compliant |
4 In Stock |
|
$98.5400 / $140.7000 | Buy Now |
Part Details for PRDA-11AYA-240
PRDA-11AYA-240 CAD Models
PRDA-11AYA-240 Part Data Attributes:
|
PRDA-11AYA-240
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRDA-11AYA-240
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 9800mW (COIL), 25A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 63.8 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 85.7 mm | |
Coil Current(AC)-Max | 0.041 A | |
Coil Power | 9800 mW | |
Coil Resistance | 1200 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Physical Dimension | 85.7mm x 63.8mm x 63.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SCREW |