Part Details for PRDA-11DJA-48 by TE Connectivity
Overview of PRDA-11DJA-48 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRDA-11DJA-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRDA-11DJA-48-ND
|
DigiKey | POWER RELAY ASSEMBLY Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
655-PRDA-11DJA-48
|
Mouser Electronics | General Purpose Relays PRD RoHS: Compliant | 0 |
|
$72.4000 / $82.7400 | Order Now |
|
Onlinecomponents.com | Power Relay 48VDC 20A DPDT(85.73x63.8x63.5)mm RoHS: Compliant |
597 In Stock |
|
$73.8000 / $111.2100 | Buy Now |
|
Master Electronics | Power Relay 48VDC 20A DPDT(85.73x63.8x63.5)mm RoHS: Compliant |
597 In Stock |
|
$73.8000 / $111.2100 | Buy Now |
Part Details for PRDA-11DJA-48
PRDA-11DJA-48 CAD Models
PRDA-11DJA-48 Part Data Attributes:
|
PRDA-11DJA-48
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRDA-11DJA-48
TE Connectivity
E-M RELAY,2 FORM C,DPDT,MBB,DC,RANDOM,AC/DC,50A@125VDC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Body Breadth | 63.8 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 85.73 mm | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 2000 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 1150 Ω | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 50A@600VAC | |
Contact Current(AC)-Max | 50 A | |
Contact Current(DC)-Max | 50 A | |
Contact (DC) Max Rating R Load | 50A@125VDC | |
Contact Resistance | 75 mΩ | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Operate Time | 40 ms | |
Physical Dimension | 85.73mm x 63.8mm x 63.5mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Release Time | 20 ms |