Part Details for PRDDD1-16F-BB000 by TE Connectivity
Overview of PRDDD1-16F-BB000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRDDD1-16F-BB000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C8974
|
Newark | Switch, Rocker, Dpst, 16A, 250V, Black, Switch Operation:On-On, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Prd Series, Contact Current Ac Max:16A Rohs Compliant: Yes |Alcoswitch Te Connectivity PRDDD1-16F-BB000 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7700 | Buy Now |
DISTI #
450-1026-ND
|
DigiKey | SWITCH ROCKER DPDT 16A 125V Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
119 In Stock |
|
$4.1649 / $6.2900 | Buy Now |
DISTI #
1571113-1
|
Avnet Americas | Switch Rocker ON ON DPDT Faston Curved Rocker 16A 250VAC 372.85VA >100000Cycle - Trays (Alt: 1571113-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$3.3101 / $3.9834 | Buy Now |
DISTI #
506-PRDDD1-16F-BB000
|
Mouser Electronics | Rocker Switches SW Rocker N.C. DP 16A 250VAC RoHS: Compliant | 0 |
|
$4.9800 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON ON DPDT Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles RoHS: Compliant |
486 In Stock |
|
$4.2700 / $6.0700 | Buy Now |
DISTI #
51557930
|
Verical | Switch Rocker ON ON DPDT Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1622 | Americas - 450 |
|
$5.6420 / $7.8910 | Buy Now |
DISTI #
65675186
|
Verical | Switch Rocker ON ON DPDT Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 17 |
|
$7.0100 | Buy Now |
DISTI #
1571113-1
|
TME | ROCKER, DPDT, Pos: 2, ON-ON, 10A/250VAC, none, 27.6x25.4mm Min Qty: 20 | 0 |
|
$7.0300 | RFQ |
|
Master Electronics | Switch Rocker ON ON DPDT Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles RoHS: Compliant |
486 In Stock |
|
$4.2700 / $6.0700 | Buy Now |
Part Details for PRDDD1-16F-BB000
PRDDD1-16F-BB000 CAD Models
PRDDD1-16F-BB000 Part Data Attributes
|
PRDDD1-16F-BB000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRDDD1-16F-BB000
TE Connectivity
ROCKER SWITCH, DPDT, LATCHED, 16A, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |