Part Details for PRDDD3-16F-BB0GW by TE Connectivity
Overview of PRDDD3-16F-BB0GW by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRDDD3-16F-BB0GW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9817
|
Newark | Prddd3-16F-Bb0Gw=Power Rocker |Alcoswitch Te Connectivity PRDDD3-16F-BB0GW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 166 |
|
$9.3900 | Buy Now |
DISTI #
11H7287
|
Newark | Prddd3-16F-Bb0Gw=Power Rocker Rohs Compliant: Yes |Alcoswitch Te Connectivity PRDDD3-16F-BB0GW Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 / $4.2500 | Buy Now |
DISTI #
2266-PRDDD3-16F-BB0GW-ND
|
DigiKey | SWITCH ROCKER DPDT 16A 125V Min Qty: 10 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
166 In Stock |
|
$6.1700 / $7.8000 | Buy Now |
DISTI #
450-1988-ND
|
DigiKey | SWITCH ROCKER DPDT 16A 125V Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2850 | Buy Now |
DISTI #
506-PRDDD3-16F-BB0GW
|
Mouser Electronics | Rocker Switches 16A 250VAC OFF DP Faston Rocker SWITCH RoHS: Compliant | 0 |
|
$4.2800 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles RoHS: Compliant |
166 Partner Stock |
|
$3.1600 / $4.5000 | Buy Now |
DISTI #
19277473
|
Verical | Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles Min Qty: 9 Package Multiple: 1 | Americas - 166 |
|
$5.7900 / $7.3100 | Buy Now |
DISTI #
000000000002660133
|
Sager | Rocker Switches 16A 250VAC OFF DP Faston Rocker SWITCH Min Qty: 1000 | 0 |
|
$3.8400 / $4.1000 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles RoHS: Compliant |
166 Partner Stock |
|
$3.1600 / $4.5000 | Buy Now |
Part Details for PRDDD3-16F-BB0GW
PRDDD3-16F-BB0GW CAD Models
PRDDD3-16F-BB0GW Part Data Attributes:
|
PRDDD3-16F-BB0GW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRDDD3-16F-BB0GW
TE Connectivity
Rocker Switch, DPDT, On-off-on, Latched, 16A, Wire Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Function | ON-OFF-ON | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |