Part Details for PREDA1-07F-BB0BW by TE Connectivity
Overview of PREDA1-07F-BB0BW by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PREDA1-07F-BB0BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3227
|
Newark | Preda1-07F-Bb0Bw |Alcoswitch Te Connectivity PREDA1-07F-BB0BW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$2.6700 / $3.9600 | Buy Now |
DISTI #
506-PREDA1-07F-BB0BW
|
Mouser Electronics | Rocker Switches DPST ON-OFF 6A-10A PWR ROCKER SWITCH RoHS: Compliant | 437 |
|
$2.3500 / $3.8100 | Buy Now |
|
Onlinecomponents.com | PREDA1-07F-BB0BW RoHS: Compliant |
4 Partner Stock |
|
$1.8600 / $3.4800 | Buy Now |
DISTI #
1634200-2
|
TTI | Rocker Switches SWITCH ROCKER Min Qty: 4000 Package Multiple: 2000 Container: Tray | Americas - 0 |
|
$2.0900 / $2.1400 | Buy Now |
|
Master Electronics | PREDA1-07F-BB0BW RoHS: Compliant |
4 Partner Stock |
|
$1.8600 / $3.4800 | Buy Now |
Part Details for PREDA1-07F-BB0BW
PREDA1-07F-BB0BW CAD Models
PREDA1-07F-BB0BW Part Data Attributes
|
PREDA1-07F-BB0BW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PREDA1-07F-BB0BW
TE Connectivity
Rocker Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Plating | SILVER TIN OXIDE | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |