Part Details for PREDB1-07F-BR000 by TE Connectivity
Overview of PREDB1-07F-BR000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PREDB1-07F-BR000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9819
|
Newark | Predb1-07F-Br000 |Alcoswitch Te Connectivity PREDB1-07F-BR000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $2.2900 | Buy Now |
|
Onlinecomponents.com |
1005 Partner Stock |
|
$22.2200 / $33.4400 | Buy Now | |
DISTI #
TE Connectivity PREDB1-07F-BR000
|
PEI Genesis | Rocker Switch DPDT (on)-off- | 1012 |
|
Buy Now | |
|
Master Electronics |
1005 Partner Stock |
|
$22.2200 / $33.4400 | Buy Now |
Part Details for PREDB1-07F-BR000
PREDB1-07F-BR000 CAD Models
PREDB1-07F-BR000 Part Data Attributes
|
PREDB1-07F-BR000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PREDB1-07F-BR000
TE Connectivity
Rocker Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500 V | |
End Contact Material | BRASS | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |