Part Details for PREDD3-07F-BB0GW by TE Connectivity
Overview of PREDD3-07F-BB0GW by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7399BRUZ-REEL7 | Analog Devices | 208-07f-01 DAC Serial In |
Price & Stock for PREDD3-07F-BB0GW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC0888
|
Newark | Predd3-07F-Bb0Gw |Alcoswitch Te Connectivity PREDD3-07F-BB0GW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $6.8500 | Buy Now |
DISTI #
506-PREDD3-07F-BB0GW
|
Mouser Electronics | Rocker Switches PWR ROCKER BLK ON-OFF-ON RoHS: Compliant | 0 |
|
$4.3700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8600 / $5.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8600 / $5.8700 | Buy Now |
Part Details for PREDD3-07F-BB0GW
PREDD3-07F-BB0GW CAD Models
PREDD3-07F-BB0GW Part Data Attributes
|
PREDD3-07F-BB0GW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PREDD3-07F-BB0GW
TE Connectivity
Rocker Switch, DPDT, On-off-on, 10A, Wire Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Plating | SILVER TIN OXIDE | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Function | ON-OFF-ON | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |