Part Details for PREDD4-07F-BB000 by TE Connectivity
Overview of PREDD4-07F-BB000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PREDD4-07F-BB000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9821
|
Newark | Predd4-07F-Bb000 |Alcoswitch Te Connectivity PREDD4-07F-BB000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $3.1800 | Buy Now |
DISTI #
2266-PREDD4-07F-BB000-ND
|
DigiKey | SWITCH ROCKER Min Qty: 37 Container: Tray MARKETPLACE PRODUCT |
1790 In Stock |
|
$1.7900 / $1.9400 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF (ON) DPDT Quick Connect Curved Rocker 10A 250VAC >100000Cycles Tray |
1790 Partner Stock |
|
$1.6900 / $2.7500 | Buy Now |
DISTI #
TE Connectivity PREDD4-07F-BB000
|
PEI Genesis | Rocker Switch | 1790 |
|
Buy Now | |
|
Master Electronics | Switch Rocker ON OFF (ON) DPDT Quick Connect Curved Rocker 10A 250VAC >100000Cycles Tray |
1790 Partner Stock |
|
$1.6900 / $2.7500 | Buy Now |
Part Details for PREDD4-07F-BB000
PREDD4-07F-BB000 CAD Models
PREDD4-07F-BB000 Part Data Attributes
|
PREDD4-07F-BB000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PREDD4-07F-BB000
TE Connectivity
Rocker Switch, DPDT, On-off-(on), 10A, Wire Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Plating | SILVER TIN OXIDE | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Function | ON-OFF-(ON) | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |