Part Details for PREDD5-07F-BB0GW by TE Connectivity
Overview of PREDD5-07F-BB0GW by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PREDD5-07F-BB0GW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3230
|
Newark | Predd5-07F-Bb0Gw |Alcoswitch Te Connectivity PREDD5-07F-BB0GW Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 | Buy Now |
DISTI #
506-PREDD5-07F-BB0GW
|
Mouser Electronics | Rocker Switches PWR ROCKER BLK (ON)-OFF-(ON) RoHS: Compliant | 81 |
|
$3.1800 / $4.9200 | Buy Now |
Part Details for PREDD5-07F-BB0GW
PREDD5-07F-BB0GW CAD Models
PREDD5-07F-BB0GW Part Data Attributes
|
PREDD5-07F-BB0GW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PREDD5-07F-BB0GW
TE Connectivity
Rocker Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |