Part Details for PRF20-Q110-S15N by CUI Inc
Overview of PRF20-Q110-S15N by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRF20-Q110-S15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRF20-Q110-S15N-ND
|
DigiKey | DC DC CONVERTER 15V 20W Min Qty: 50 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$89.2516 | Buy Now |
DISTI #
490-PRF20-Q110-S15N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole dc-dc isolated, 20 W, 43-160 Vdc input, 15 Vdc, 1330 mA, single regulated output, DIP, neg logic | 0 |
|
$87.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$81.9800 | Buy Now |
|
Onlinecomponents.com | 20 W, 4:1 Input Range, Single/Dual Regulated Output, 2250 Vdc Isolation, Railway Dc-Dc Converter - 15 Vdc, 1.33 A, 20 W, 43~160 Vdc Input Range RoHS: Compliant | 0 |
|
$77.3200 / $206.3500 | Buy Now |
Part Details for PRF20-Q110-S15N
PRF20-Q110-S15N CAD Models
PRF20-Q110-S15N Part Data Attributes
|
PRF20-Q110-S15N
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PRF20-Q110-S15N
CUI Inc
DC/DC CONVERTER 15V 20W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, UL | |
Efficiency (Main Output) | 89.5% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 43 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.33 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.015 s | |
Width | 25.4 mm |