PRFDA1-16F-BB0CW
TE Connectivity
Description: Rocker Switch, DPST, On-off, 10A, Wire Terminal, Rocker Actuator, Panel Mount

Overview of PRFDA1-16F-BB0CW by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for PRFDA1-16F-BB0CW by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 506-PRFDA1-16F-BB0CW
Mouser Electronics Rocker Switches PWR ROCKER BLK ON-OFF RoHS: Compliant 1308
  • 1 $3.2500
  • 10 $2.6300
  • 100 $2.5000
  • 250 $2.4900
  • 500 $2.4700
  • 1,000 $2.1300
  • 2,500 $2.0800
$2.0800 / $3.2500 Buy Now

CAD Models for PRFDA1-16F-BB0CW by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PRFDA1-16F-BB0CW by TE Connectivity

PRFDA1-16F-BB0CW
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Actuator Color
GREEN
Actuator Type
ROCKER
Body Color
BLACK
Center Contact Plating
SILVER TIN OXIDE
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact Function
ON-OFF
Contact Voltage(AC)-Max
250 V
Mounting Feature
PANEL MOUNT
Surface Mount
NO
Switch Function
DPST
Switch Type
ROCKER SWITCH
Termination Type
WIRE
Want to compare parts?
  1. PRFDA1-16F-BB0CW
    TE Connectivity
    Rocker Switch, DPST, On-off, 10A, Wire Terminal, Rocker Actuator, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRFDA1-16F-BB0CW by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRFDA1-16F-BB0CW by TE Connectivity

Select Manufacturer
Which Manufacturer of PRFDA1-16F-BB0CW would you like to use for your alert(s)?
  • Please alert me when PRFDA1-16F-BB0CW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRFDA1-16F-BB0CW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRFDA1-16F-BB0CW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRFDA1-16F-BB0CW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRFDA1-16F-BB0CW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRFDA1-16F-BB0CW by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: