Part Details for PRFDT30-12DO-V by Autonics Corporation
Overview of PRFDT30-12DO-V by Autonics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRFDT30-12DO-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRFDT30-12DO-V
|
TME | Sensor: inductive, OUT: 2-wire NO, 12mm, 12÷24VDC, M30, IP67, 100mA Min Qty: 1 | 0 |
|
$82.6600 / $94.4600 | RFQ |