Part Details for PRFMB400W12 by Kyocera AVX Components
Overview of PRFMB400W12 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRFMB400W12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-PRFMB400W12-ND
|
DigiKey | IGBT MODULE, 1IN1, BRAKE CHOPPER Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
8 In Stock |
|
$112.3375 / $121.3600 | Buy Now |
DISTI #
581-PRFMB400W12
|
Mouser Electronics | IGBT Modules IGBT MODULE 1200V 400A 1in1 Brake Chopper Circuit include FRD RoHS: Compliant | 2 |
|
$118.9900 | Buy Now |
DISTI #
PRFMB400W12
|
TTI | IGBT Modules IGBT MODULE 1200V 400A 1in1 Brake Chopper Circuit include FRD RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Bulk | Americas - 0 |
|
$99.5100 | Buy Now |
DISTI #
PRFMB400W12
|
TME | Module: IGBT Min Qty: 1 | 0 |
|
$144.3400 / $217.0500 | RFQ |