There are no models available for this part yet.
Overview of PRG.M0.4GL.LC39GZ by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC857LC5 | Analog Devices | 14 Gbps 2x2 Crspnt Swtch w/prg | |
HMC857LC5TR-R5 | Analog Devices | 14 Gbps 2x2 Crspnt Swtch w/prg | |
HMC857LC5TR | Analog Devices | 14 Gbps 2x2 Crspnt Swtch w/prg |
Price & Stock for PRG.M0.4GL.LC39GZ by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PRG.M0.4GL.LC39GZ-ND
|
DigiKey | CONN RCPT FMALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.0600 | Buy Now | |
DISTI #
3937-PRG.M0.4GL.LC39GZ-ND
|
DigiKey | CONN RCPT FMALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
736-PRGM04GLLC39GZ
|
Mouser Electronics | Circular Push Pull Connectors 4P FREE SKT SOLDER CBL COLLET 3.9MM GRY RoHS: Compliant | 0 |
|
$20.5700 / $27.7800 | Order Now | |
DISTI #
000000000003111862
|
Sager | Circular Push Pull Connectors 4P FREE SKT SOLDER CBL COLLET 3.9MM GRY Min Qty: 1 | 0 |
|
$18.9300 / $23.5000 | Buy Now |
CAD Models for PRG.M0.4GL.LC39GZ by LEMO connectors
Part Data Attributes for PRG.M0.4GL.LC39GZ by LEMO connectors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEMO USA INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
IP50
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHERETHERKETONE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|