Part Details for PRG.M0.5GL.LC52N by LEMO connectors
Overview of PRG.M0.5GL.LC52N by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC857LC5 | Analog Devices | 14 Gbps 2x2 Crspnt Swtch w/prg | |
HMC857LC5TR-R5 | Analog Devices | 14 Gbps 2x2 Crspnt Swtch w/prg | |
HMC857LC5TR | Analog Devices | 14 Gbps 2x2 Crspnt Swtch w/prg |
Price & Stock for PRG.M0.5GL.LC52N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRG.M0.5GL.LC52N-ND
|
DigiKey | CONN RCPT FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.5700 | Buy Now |
DISTI #
3937-PRG.M0.5GL.LC52N-ND
|
DigiKey | CONN RCPT FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
736-PRGM05GLLC52N
|
Mouser Electronics | Circular Push Pull Connectors 5P FREE SKT SOLDER CBL COLLET 5.2MM BLK RoHS: Compliant | 0 |
|
$23.4100 / $27.5300 | Order Now |
DISTI #
000000000002621292
|
Sager | Circular Push Pull Connectors 5P FREE SKT SOLDER CBL COLLET 5.2MM BLK Min Qty: 1 | 0 |
|
$20.2400 / $27.3000 | Buy Now |
Part Details for PRG.M0.5GL.LC52N
PRG.M0.5GL.LC52N CAD Models
PRG.M0.5GL.LC52N Part Data Attributes
|
PRG.M0.5GL.LC52N
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PRG.M0.5GL.LC52N
LEMO connectors
CONN INLINE RCPT 5SKT SLD CUP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |