Part Details for PRGSB1-16F-BG000 by TE Connectivity
Overview of PRGSB1-16F-BG000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N4QV01BG-0001CD | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO | |
8N4QV01BG-0001CD8 | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO |
Price & Stock for PRGSB1-16F-BG000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC0895
|
Newark | Prgsb1-16F-Bg000 |Alcoswitch Te Connectivity PRGSB1-16F-BG000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 / $5.5500 | Buy Now |
DISTI #
2266-PRGSB1-16F-BG000-ND
|
DigiKey | SWITCH ROCKER SPST 10A Min Qty: 25 Container: Tray MARKETPLACE PRODUCT |
3716 In Stock |
|
$3.0900 | Buy Now |
DISTI #
506-PRGSB1-16F-BG000
|
Mouser Electronics | Rocker Switches PWR ROCKER GRN ON-OFF, ILLUM RoHS: Compliant | 0 |
|
$2.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
3716 Partner Stock |
|
$3.5700 / $5.4300 | Buy Now |
DISTI #
17459496
|
Verical | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC >100000Cycles Tray RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 3716 |
|
$2.7400 / $2.9000 | Buy Now |
DISTI #
PRGSB116FBG000-0
|
TME | PRGSB1-16F-BG000 Min Qty: 13 | 3716 |
|
$2.7582 / $3.3151 | Buy Now |
DISTI #
C1S757104383051
|
Chip1Stop | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC >100000Cycles Tray RoHS: Compliant | 3716 |
|
$2.8900 / $3.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3716 Partner Stock |
|
$3.5700 / $5.4300 | Buy Now |
Part Details for PRGSB1-16F-BG000
PRGSB1-16F-BG000 CAD Models
PRGSB1-16F-BG000 Part Data Attributes
|
PRGSB1-16F-BG000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRGSB1-16F-BG000
TE Connectivity
Rocker Switch, SPST, On-off, 10A, Wire Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Plating | SILVER TIN OXIDE | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |