Part Details for PRHMB100W6 by Kyocera AVX Components
Overview of PRHMB100W6 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRHMB100W6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-PRHMB100W6-ND
|
DigiKey | IGBT MODULE, 1IN1, BRAKE CHOPPER Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10 In Stock |
|
$54.3634 / $66.9100 | Buy Now |
DISTI #
581-PRHMB100W6
|
Mouser Electronics | IGBT Modules IGBT MODULE 650V 100A 1in1 Brake Chopper Circuit RoHS: Compliant | 2 |
|
$67.4600 | Buy Now |