Datasheets
PRHMB50B12 by:

Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, MODULE-5

Part Details for PRHMB50B12 by Nihon Inter Electronics Corporation

Overview of PRHMB50B12 by Nihon Inter Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

Part Details for PRHMB50B12

PRHMB50B12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PRHMB50B12 Part Data Attributes

PRHMB50B12 Nihon Inter Electronics Corporation
Buy Now Datasheet
Compare Parts:
PRHMB50B12 Nihon Inter Electronics Corporation Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, MODULE-5
Part Life Cycle Code Transferred
Ihs Manufacturer NIHON INTER ELECTRONICS CORP
Part Package Code MODULE
Package Description FLANGE MOUNT, R-XUFM-X5
Pin Count 5
Reach Compliance Code unknown
ECCN Code EAR99
Case Connection ISOLATED
Collector Current-Max (IC) 50 A
Collector-Emitter Voltage-Max 1200 V
Configuration SINGLE WITH BUILT-IN DIODE
Gate-Emitter Voltage-Max 20 V
JESD-30 Code R-XUFM-X5
Number of Elements 1
Number of Terminals 5
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 250 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UPPER
Transistor Application POWER CONTROL
Transistor Element Material SILICON
Turn-off Time-Nom (toff) 800 ns
Turn-on Time-Nom (ton) 400 ns
VCEsat-Max 2.4 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRHMB50B12 by Nihon Inter Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRHMB50B12 by Nihon Inter Electronics Corporation

Select Manufacturer
Which Manufacturer of PRHMB50B12 would you like to use for your alert(s)?
  • Please alert me when PRHMB50B12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRHMB50B12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRHMB50B12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRHMB50B12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRHMB50B12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRHMB50B12 by Nihon Inter Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: