Part Details for PRKT 4-07/10 M by Lumberg Automation
Overview of PRKT 4-07/10 M by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRKT 4-07/10 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X8179
|
Newark | Prkt 4-07/10 M/ Orange |Lumberg Automation PRKT 4-07/10 M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3700 / $49.9600 | Buy Now |
DISTI #
566-PRKT407/10M
|
Mouser Electronics | Sensor Cables / Actuator Cables RoHS: Compliant | 2 |
|
$44.0600 / $54.6700 | Buy Now |
DISTI #
PRKT4-07/10M
|
TME | Connection lead, M12, PIN: 4, straight, 10m, plug, 230VAC, 4A, 230VDC Min Qty: 1 | 2 |
|
$15.3300 / $17.5800 | Buy Now |