Part Details for PRM2400-G2-PLG by Amphenol Corporation
Overview of PRM2400-G2-PLG by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRM2400-G2-PLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ1869
|
Avnet Americas | Rectangular Power Connector, 2 Contacts, PRM Series, Panel Mount, Crimp, Plug - Bulk (Alt: 15AJ1869) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 166 Partner Stock |
|
$5.5300 / $8.1800 | Buy Now |
DISTI #
PRM2400-G2-PLG
|
Avnet Americas | Rectangular Power Connector, 2 Contacts, PRM Series, Panel Mount, Crimp, Plug - Bag (Alt: PRM2400-G2-PLG) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bag | 0 |
|
$4.4241 / $6.3188 | Buy Now |
DISTI #
654-PRM2400-G2-PLG
|
Mouser Electronics | Heavy Duty Power Connectors 2 Position Female Quick Connect Plug Kit. PRM Series , Power Rack Mount. 2.4mm machined socket contacts and retainer clip included. Wire range 10-20AWG, 32A RoHS: Compliant | 199 |
|
$4.6800 / $7.8000 | Buy Now |