Part Details for PRM48AH480M200A00 by Vicor Corporation
Overview of PRM48AH480M200A00 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PRM48AH480M200A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRM48AH480M200A00-ND
|
DigiKey | DC DC CONVERTER 48V 200W Min Qty: 25 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$153.1608 | Buy Now |
DISTI #
PRM48AH480M200A00
|
Avnet Americas | Module DC-DC Single-Out 48V 4.17A 200W Surface Mount 20-Pin Half Chip - Trays (Alt: PRM48AH480M200A00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$153.1600 / $211.3100 | Buy Now |
DISTI #
492-PRM48AH480M20A0
|
Mouser Electronics | Switching Voltage Regulators PRM2A HALF WIDE 200W RoHS: Compliant | 0 |
|
$144.0000 / $153.1600 | Order Now |
DISTI #
PRM48AH480M200A00
|
Avnet Abacus | Module DC-DC Single-Out 48V 4.17A 200W Surface Mount 20-Pin Half Chip (Alt: PRM48AH480M200A00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PRM48AH480M200A00
PRM48AH480M200A00 CAD Models
PRM48AH480M200A00 Part Data Attributes
|
PRM48AH480M200A00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
PRM48AH480M200A00
Vicor Corporation
Switching Regulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | XMA, MODULE,16LEAD(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Approvals | TUV, CE | |
Efficiency (Main Output) | 96.7% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e4 | |
Length | 22 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4.17 A | |
Output Voltage-Max | 55 V | |
Output Voltage-Min | 20 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.53 Vrms | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1070 kHz | |
Technology | HYBRID | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.017 s | |
Width | 16.5 mm |