-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-OUTPUT 400W DC-DC REG PWR SUPPLY MODULE, PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5410-ND
|
DigiKey | DC DC CONVERTER 48V 400W Min Qty: 1 Lead time: 32 Weeks Container: Tray |
2 In Stock |
|
$101.2250 / $142.6000 | Buy Now |
DISTI #
PRM48BF480T400B00
|
Avnet Americas | Module DC-DC Single-Out 48V 8.33A 400W Surface Mount 32-Pin Full Chip - Trays (Alt: PRM48BF480T400B00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$103.3500 / $142.6000 | Buy Now |
DISTI #
492-PM48BF480T400B00
|
Mouser Electronics | Switching Voltage Regulators PRM 48 V 400W RoHS: Compliant | 0 |
|
$97.1800 / $103.3500 | Order Now |
DISTI #
PRM48BF480T400B00
|
Avnet Americas | Module DC-DC Single-Out 48V 8.33A 400W Surface Mount 32-Pin Full Chip - Trays (Alt: PRM48BF480T400B00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$103.3500 / $142.6000 | Buy Now |
DISTI #
PRM48BF480T400B00
|
Avnet Abacus | Module DC-DC Single-Out 48V 8.33A 400W Surface Mount 32-Pin Full Chip (Alt: PRM48BF480T400B00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PRM48BF480T400B00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
PRM48BF480T400B00
Vicor Corporation
1-OUTPUT 400W DC-DC REG PWR SUPPLY MODULE, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | SWITCHING REGULATOR |